- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- E32D351LLS472MDF5U
Chemi-Con
E32D351LLS472MDF5U
Cap Alum 4700UF 20% 350V Screw
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cap Alum 4700UF 20% 350V Screw
Search Keywords: E32D351LLS472MDF5U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:E32D351LLS472MDF5U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
20
Frequently Asked Questions
Is E32D351LLS472MDF5U RoHS compliant?
Yes, E32D351LLS472MDF5U is RoHS compliant.
What is the lead time for E32D351LLS472MDF5U?
The standard lead time for E32D351LLS472MDF5U is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
9 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
5
$66.72
10
$50.04
15
$46.70
20 +
$45.77
Click for Quote
Log in
to unlock special pricing