- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- E32D251HPN153MED0M
Description
+
Cap Aluminum Lytic 15000uF 250V 20% (76.2 X 130mm) Screw Terminal 0.013 Ohm 20820mA 2000h 105°C
Search Keywords: E32D251HPN153MED0M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:E32D251HPN153MED0M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220085
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
16 -
Capacitance Value:15000 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 105 °C
-
Mounting:N/A
-
Size:76.2 x 130 mm
-
Termination Style:Screw Terminal
-
Voltage:250 VDC
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.