- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- E32D231CDS482MDA5U
E32D231CDS482MDA5U
Chemi-Con
Cap Alum 4800UF 20% 230V Screw
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cap Alum 4800UF 20% 230V Screw
Search Keywords: E32D231CDS482MDA5U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:E32D231CDS482MDA5U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
14 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
25
$46.25
50
$28.46
75
$22.53
100 +
$22.08
Click for Quote
Log in
to unlock special pricing