- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- E32D201LPN152MA67U
Chemi-Con
E32D201LPN152MA67U
Cap Alum 1500UF 20% 200V Screw
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cap Alum 1500UF 20% 200V Screw
Search Keywords: E32D201LPN152MA67U
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Chemi-Con |
| Part No: | E32D201LPN152MA67U |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | US |
Supplier's Standard Package:
|
100 |
Frequently Asked Questions
Is E32D201LPN152MA67U RoHS compliant?
Yes, E32D201LPN152MA67U is RoHS compliant.
What is the lead time for E32D201LPN152MA67U?
The standard lead time for E32D201LPN152MA67U is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
9 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
25
$19.76
50
$14.82
75
$13.83
100 +
$13.56
Click for Quote
Log in
to unlock special pricing