- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- E32D101HPN823MEM9U
Chemi-Con
E32D101HPN823MEM9U
Cap Alum 82000UF 20% 100V Screw
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cap Alum 82000UF 20% 100V Screw
Search Keywords: E32D101HPN823MEM9U
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Chemi-Con |
| Part No: | E32D101HPN823MEM9U |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | US |
Supplier's Standard Package:
|
9 |
Frequently Asked Questions
Is E32D101HPN823MEM9U RoHS compliant?
Yes, E32D101HPN823MEM9U is RoHS compliant.
What is the lead time for E32D101HPN823MEM9U?
The standard lead time for E32D101HPN823MEM9U is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
1
$67.43
9
$58.37
18
$53.02
27
$52.26
54
$50.12
108
$48.78
252 +
$48.14
Click for Quote
Log in
to unlock special pricing