- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- E32D101CDS153MEA5U
Chemi-Con
E32D101CDS153MEA5U
Cap Alum 15000UF 20% 100V Screw
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cap Alum 15000UF 20% 100V Screw
Search Keywords: E32D101CDS153MEA5U
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:E32D101CDS153MEA5U
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
16
Frequently Asked Questions
Is E32D101CDS153MEA5U RoHS compliant?
Yes, E32D101CDS153MEA5U is RoHS compliant.
What is the lead time for E32D101CDS153MEA5U?
The standard lead time for E32D101CDS153MEA5U is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
1
$32.10
5
$30.03
16
$27.79
32
$25.24
64
$23.86
112
$23.80
256 +
$23.22
Click for Quote
Log in
to unlock special pricing