- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- APXS160ARA820MH70G
Description
+
Cap Aluminum Polymer 82uF 16VDC 20% (8 X 6.7mm) SMD 0.03 Ohm 2760mA 20000h 105°C T/R
Search Keywords: APXS160ARA820MH70G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:APXS160ARA820MH70G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000 -
Capacitance Value:82 uF
-
Dimension:6.7 x 8mm mm
-
Lead Pitch For Radial:N/R
-
Lead Diameter:N/R
-
Construction:Cylindrical
-
Equivalent Series Resistance:0.03 Ohm
-
Leakage Current:262.4@2Min uA
-
Family:PXS
-
Lifetime:20000 h
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
30 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1,000
$0.2461
3,000
$0.2353
5,000
$0.2306
8,000
$0.2300
10,000 +
$0.2295
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments