- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- APXK6R3ARA151MF46G
Description
+
Cap Aluminum Polymer 150uF 6.3VDC 20% (6.3 X 4.5mm) SMD 0.019 Ohm 2780mA 1000h 105°C T/R
Search Keywords: APXK6R3ARA151MF46G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:APXK6R3ARA151MF46G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000 -
Maximum Operating Temperature:105 °C
-
Lifetime:1000 h
-
Equivalent Series Resistance:0.019 Ohm
-
Dimension:N/A
-
Lead Diameter:N/R
-
Family:PXK
-
Capacitance Value:150 uF
-
Lead Pitch For Radial:N/R
-
Construction:Cylindrical
-
Leakage Current:472@2Min uA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Can Ship immediately
Minimum Order Quantity:
500
30 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
500
$0.5207
1,000
$0.5088
3,000
$0.4880
5,000
$0.4868
8,000
$0.4818
10,000 +
$0.4806
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments