- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- APXH6R3ARA151MH70G
Description
+
Cap Aluminum Polymer 150uF 6.3VDC 20% (8 X 6.7mm) SMD 0.03 Ohm 960mA 1000h 125°C T/R
Search Keywords: APXH6R3ARA151MH70G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:APXH6R3ARA151MH70G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Reel Pack:
1000 -
Maximum Operating Temperature:125 °C
-
Leakage Current:189@2Min uA
-
Lifetime:1000 h
-
Construction:Cylindrical
-
Equivalent Series Resistance:0.03 Ohm
-
Lead Diameter:N/R
-
Dimension:N/A
-
Capacitance Value:150 uF
-
Lead Pitch For Radial:N/R
-
Family:PXH
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
30 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
250
$1.308
500
$0.981
750
$0.916
1,000 +
$0.897
Click for Quote
Log in
to unlock special pricing