- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- APXG250ARA560MF80G
Description
+
Cap Aluminum Polymer 56uF 25VDC 20% (6.3 X 7.7mm) SMD 0.028 Ohm 2800mA 15000h 105A°C T/R
Search Keywords: APXG250ARA560MF80G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:APXG250ARA560MF80G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532290040
-
ECCN:EAR99
-
Supplier Standard Pack:
900 -
Dimension:7.7 x 6.3mm mm
-
Leakage Current:280@2Min uA
-
Lifetime:15000 h
-
Equivalent Series Resistance:0.028 Ohm
-
Lead Diameter:N/R
-
Family:PXG
-
Lead Pitch For Radial:N/R
-
Capacitance Value:562206uF
-
Construction:Cylindrical2207
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
900
Can Ship immediately
Minimum Order Quantity:
900
Order Increment:
900
30 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
900
$0.2255
1,800
$0.2206
2,700
$0.2191
5,400
$0.2147
8,100 +
$0.2141
Click for Quote
Log in
to unlock special pricing