- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- APXG160ARA181MF61G
Description
+
Cap Aluminum Polymer 180uF 16VDC 20% (6.3 X 5.8mm) SMD 0.022 Ohm 3300mA 1000h 105ƒA€A°C T/R
Search Keywords: APXG160ARA181MF61G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:APXG160ARA181MF61G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Lead Diameter:N/R
-
Leakage Current:576@2Min uA
-
Lead Pitch For Radial:N/R
-
Dimension:5.8 x 6.3mm mm
-
Lifetime:1000 h
-
Family:PXG
-
Equivalent Series Resistance:0.022 Ohm
-
Capacitance Value:1802206uF
-
Construction:Cylindrical2207
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
30 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
1,000
$0.2424
3,000
$0.2319
5,000
$0.2254
8,000
$0.2192
10,000
$0.2186
25,000
$0.1500
50,000
$0.1496
100,000 +
$0.1481
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments