- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- APXF6R3ARA331MH70G
Description
+
Cap Aluminum Polymer 330uF 6.3VDC 20% (8 X 6.7mm) SMD 0.01 Ohm 4500mA 15000h 105A°C T/R
Search Keywords: APXF6R3ARA331MH70G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:APXF6R3ARA331MH70G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Family:PXF
-
Construction:Cylindrical
-
Equivalent Series Resistance:0.01 Ohm
-
Leakage Current:623@2Min uA
-
Lead Diameter:N/R
-
Capacitance Value:330 uF
-
Lifetime:15000 h
-
Lead Pitch For Radial:N/R
-
Dimension:6.7 x 8mm mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
30 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
50
$0.5000
500
$0.4062
1,000
$0.3881
3,000
$0.3662
5,000
$0.3562
8,000
$0.3553
10,000 +
$0.3467
Click for Quote
Log in
to unlock special pricing