- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- APXF6R3ARA271MF80G
Description
+
Cap Aluminum Polymer 270uF 6.3VDC 20% (6.3 X 7.7mm) SMD 0.009 Ohm 4200mA 15000h 105A°C T/R
Search Keywords: APXF6R3ARA271MF80G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:APXF6R3ARA271MF80G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
900 -
Dimension:7.7 x 6.3mm mm
-
Leakage Current:510@2Min uA
-
Capacitance Value:270 uF
-
Family:PXF
-
Equivalent Series Resistance:0.009 Ohm
-
Lifetime:15000 h
-
Lead Pitch For Radial:N/R
-
Construction:Cylindrical
-
Lead Diameter:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
900
Order Increment:
900
30 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
900
$0.2636
1,800
$0.2522
2,700
$0.2515
5,400
$0.2451
8,100
$0.2384
25,200
$0.1643
50,400
$0.1639
100,800 +
$0.1622
Click for Quote
Log in
to unlock special pricing