- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- APXF2R5ARA391MF61G
Description
+
Cap Aluminum Polymer 390uF 2.5VDC 20% (6.3 X 5.8mm) SMD 0.01 Ohm 3900mA 15000h 105A°C T/R
Search Keywords: APXF2R5ARA391MF61G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:APXF2R5ARA391MF61G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1000 -
Capacitance Value:390 uF
-
Leakage Current:292@2Min uA
-
Construction:Cylindrical
-
Lead Diameter:N/R
-
Lifetime:15000 h
-
Equivalent Series Resistance:0.01 Ohm
-
Family:PXF
-
Dimension:5.8 x 6.3mm mm
-
Lead Pitch For Radial:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
30 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
1,000
$0.2076
3,000
$0.1985
5,000
$0.1957
8,000
$0.1877
10,000
$0.1872
25,000
$0.1347
50,000
$0.1293
100,000 +
$0.1290
Click for Quote
Log in
to unlock special pricing