- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- APXE4R0ARA271MF61G
Description
+
Cap Aluminum Polymer 270uF 4VDC 20% (6.3 X 5.8mm) SMD 0.015 Ohm 3160mA 15000h 105A°C T/R
Search Keywords: APXE4R0ARA271MF61G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:APXE4R0ARA271MF61G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Equivalent Series Resistance:0.015 Ohm
-
Lifetime:2000 h
-
Capacitance Value:270 uF
-
Maximum Operating Temperature:105 °C
-
Lead Diameter:N/R
-
Lead Pitch For Radial:N/R
-
Dimension:N/A
-
Construction:Cylindrical
-
Family:PXE
-
Leakage Current:216@2Min uA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Can Ship immediately
Buy all 400 in-stock or the regular minimum order quantity of 500
Stock lot only:
400
Minimum Order Quantity:
500
30 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
1
$0.5973
500
$0.5430
1,000
$0.5300
3,000
$0.5090
5,000
$0.5070
8,000
$0.5020
10,000 +
$0.5010
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments