- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- APXE160ARA221MJ80G
Description
+
Cap Aluminum Polymer 220uF 16VDC 20% (10 X 7.7mm) SMD 0.022 Ohm 3450mA 15000h 105A°C T/R
Search Keywords: APXE160ARA221MJ80G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:APXE160ARA221MJ80G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
500 -
Lead Pitch For Radial:N/R
-
Lead Diameter:N/R
-
Family:PXE
-
Maximum Operating Temperature:105 °C
-
Dimension:N/A
-
Equivalent Series Resistance:0.022 Ohm
-
Lifetime:2000 h
-
Leakage Current:704@2Min uA
-
Construction:Cylindrical
-
Capacitance Value:220 uF
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
3,000
can ship 9/9/26
Minimum Order Quantity:
250
30 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
250
$1.46
500
$1.37
1,000
$1.32
2,500
$1.26
5,000 +
$1.25
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT