- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- APXE160ARA101MH70G
Description
+
Cap Aluminum Polymer 100uF 16VDC 20% (8 X 6.7mm) SMD 0.024 Ohm 3010mA 15000h 105A°C T/R
Search Keywords: APXE160ARA101MH70G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:APXE160ARA101MH70G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000 -
Lead Diameter:N/R
-
Lead Pitch For Radial:N/R
-
Leakage Current:320@2Min uA
-
Lifetime:2000 h
-
Capacitance Value:100 uF
-
Construction:Cylindrical
-
Equivalent Series Resistance:0.024 Ohm
-
Family:PXE
-
Dimension:N/A
-
Maximum Operating Temperature:105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
250
30 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
250
$0.995
500
$0.951
1,000
$0.910
3,000
$0.873
5,000
$0.849
8,000
$0.838
10,000 +
$0.836
Click for Quote
Log in
to unlock special pricing