- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- APXE100ARA680ME61G
Description
+
Cap Aluminum Polymer 68uF 10VDC 20% (5 X 5.8mm) SMD 0.028 Ohm 2310mA 15000h 105A°C T/R
Search Keywords: APXE100ARA680ME61G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:APXE100ARA680ME61G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Equivalent Series Resistance:0.028 Ohm
-
Lead Diameter:N/R
-
Construction:Cylindrical
-
Lifetime:2000 h
-
Dimension:N/A
-
Family:PXE
-
Maximum Operating Temperature:105 °C
-
Capacitance Value:68 uF
-
Leakage Current:136@2Min uA
-
Lead Pitch For Radial:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
30 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
500
$0.625
1,000
$0.597
3,000
$0.548
5,000
$0.547
8,000
$0.533
10,000 +
$0.532
Click for Quote
Log in
to unlock special pricing