- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- APXE100ARA471MJ80G
Description
+
Cap Aluminum Polymer 470uF 10VDC 20% (10 X 7.7mm) SMD 0.019 Ohm 3800mA 15000h 105A°C T/R
Search Keywords: APXE100ARA471MJ80G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:APXE100ARA471MJ80G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
500 -
Capacitance Value:470 uF
-
Dimension:N/A
-
Maximum Operating Temperature:105 °C
-
Lead Diameter:N/R
-
Family:PXE
-
Lifetime:2000 h
-
Equivalent Series Resistance:0.019 Ohm
-
Lead Pitch For Radial:N/R
-
Leakage Current:940@2Min uA
-
Construction:Cylindrical
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,245
Can Ship immediately
Minimum Order Quantity:
250
30 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
250
$1.014
500
$0.992
1,000
$0.971
2,500
$0.943
5,000 +
$0.922
Click for Quote
Log in
to unlock special pricing