- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- APXC6R3ARA101ME60G
Description
+
Cap Aluminum Polymer 100uF 6.3VDC 20% (5 X 5.7mm) SMD 0.035 Ohm 1780mA 1000h 105°C T/R
Search Keywords: APXC6R3ARA101ME60G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:APXC6R3ARA101ME60G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000 -
Lifetime:1000 h
-
Family:PXC
-
Lead Diameter:N/R
-
Maximum Operating Temperature:105 °C
-
Construction:Cylindrical
-
Dimension:5.7 x 5 mm
-
Lead Pitch For Radial:N/R
-
Capacitance Value:100 uF
-
Leakage Current:N/A
-
Equivalent Series Resistance:0.035 Ohm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
Price (USD)
Qty
Unit Price
1,000
$0.5051
3,000
$0.3173
5,000
$0.3052
8,000
$0.3006
10,000
$0.2961
15,000
$0.2917
25,000
$0.2873
50,000 +
$0.2830
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments