- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- APXA6R3ARA471MHC0S
Description
+
Cap Aluminum Polymer 470uF 6.3VDC 20% (8 X 12mm) SMD 0.012 Ohm 4770mA 2000h 105°C T/R
Search Keywords: APXA6R3ARA471MHC0S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:APXA6R3ARA471MHC0S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Reel Pack:
400 -
Lifetime:2000 h
-
Lead Diameter:N/R
-
Construction:Cylindrical
-
Capacitance Value:470 uF
-
Equivalent Series Resistance:0.012 Ohm
-
Family:PXA
-
Lead Pitch For Radial:N/R
-
Leakage Current:592@2Min uA
-
Maximum Operating Temperature:105 °C
-
Dimension:12 x 8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
400
20 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
400
$1.452
800
$0.950
1,200
$0.936
2,800
$0.911
5,200
$0.887
7,600
$0.873
10,000
$0.860
15,200 +
$0.847
Click for Quote
Log in
to unlock special pricing