- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- APXA6R3ARA221MH70G
Description
+
Cap Aluminum Polymer 220uF 6.3VDC 20% (8 X 6.7mm) SMD 0.025 Ohm 3020mA 15000h 105A°C T/R
Search Keywords: APXA6R3ARA221MH70G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:APXA6R3ARA221MH70G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000 -
Capacitance Value:220 uF
-
Construction:Cylindrical
-
Lead Pitch For Radial:N/R
-
Family:PXA
-
Equivalent Series Resistance:0.025 Ohm
-
Dimension:6.7 x 8mm mm
-
Lead Diameter:N/R
-
Lifetime:15000 h
-
Leakage Current:277@2Min uA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,001
Can Ship immediately
Minimum Order Quantity:
500
30 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
500
$0.712
1,000
$0.697
3,000
$0.683
5,000
$0.674
8,000
$0.673
10,000 +
$0.670
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments