- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- APXA6R3ARA101ME60G
Description
+
Cap Aluminum Polymer 100uF 6.3VDC 20% (5 X 5.7mm) SMD 0.035 Ohm 1380mA 15000h 105A°C T/R
Search Keywords: APXA6R3ARA101ME60G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:APXA6R3ARA101ME60G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000 -
Lead Diameter:N/R
-
Lifetime:15000 h
-
Equivalent Series Resistance:0.035 Ohm
-
Family:PXA
-
Capacitance Value:100 uF
-
Construction:Cylindrical
-
Lead Pitch For Radial:N/R
-
Dimension:5.7 x 5mm mm
-
Leakage Current:126@2Min uA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,020
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1,000
$0.591
3,000
$0.588
5,000
$0.586
8,000
$0.583
10,000
$0.580
15,000
$0.577
25,000
$0.574
50,000 +
$0.571
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments