- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- APXA4R0ARA221MH70G
Description
+
Cap Aluminum Polymer 220uF 4VDC 20% (8 X 6.7mm) SMD 0.025 Ohm 3020mA 15000h 105A°C T/R
Search Keywords: APXA4R0ARA221MH70G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:APXA4R0ARA221MH70G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Reel Pack:
1000 -
Leakage Current:176@2Min uA
-
Family:PXA
-
Dimension:6.7 x 8mm mm
-
Lifetime:15000 h
-
Lead Pitch For Radial:N/R
-
Capacitance Value:220 uF
-
Lead Diameter:N/R
-
Construction:Cylindrical
-
Equivalent Series Resistance:0.025 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
30 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
250
$1.190
500
$0.892
750
$0.833
1,000 +
$0.816
Click for Quote
Log in
to unlock special pricing