- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- APXA2R5ARA152MJC0S
Description
+
Cap Aluminum Polymer 1500uF 2.5VDC 20% (10 X 12.2mm) SMD 0.01 Ohm 5500mA 2000h 105°C T/R
Search Keywords: APXA2R5ARA152MJC0S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:APXA2R5ARA152MJC0S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Reel Pack:
400 -
Lifetime:2000 h
-
Capacitance Value:1500 uF
-
Lead Diameter:N/R
-
Construction:Cylindrical
-
Equivalent Series Resistance:0.01 Ohm
-
Leakage Current:750@2Min uA
-
Dimension:N/A
-
Maximum Operating Temperature:105 °C
-
Family:PXA
-
Lead Pitch For Radial:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
400
16 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
400
$1.761
800
$1.119
1,200
$1.102
2,800
$1.058
5,200
$1.029
7,600
$1.003
10,000
$0.988
15,200 +
$0.973
Click for Quote
Log in
to unlock special pricing