- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- APXA250ARA390MJ80G
Description
+
Cap Aluminum Polymer 39uF 25VDC 20% (10 X 7.7mm) SMD 0.045 Ohm 2100mA 15000h 105A°C T/R
Search Keywords: APXA250ARA390MJ80G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:APXA250ARA390MJ80G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
500 -
Construction:Cylindrical
-
Leakage Current:487@2Min uA
-
Lead Pitch For Radial:N/R
-
Family:PXA
-
Equivalent Series Resistance:0.045 Ohm
-
Lifetime:15000 h
-
Capacitance Value:39 uF
-
Dimension:7.7 x 10mm mm
-
Lead Diameter:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
250
30 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
250
$1.19
500
$1.16
1,000
$1.14
2,500
$1.11
5,000 +
$1.10
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments