- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- APXA200ARA470MH70G
Description
+
Cap Aluminum Polymer 47uF 20VDC 20% (8 X 6.7mm) SMD 0.045 Ohm 2000mA 15000h 105A°C T/R
Search Keywords: APXA200ARA470MH70G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:APXA200ARA470MH70G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000 -
Equivalent Series Resistance:0.045 Ohm
-
Lifetime:15000 h
-
Lead Diameter:N/R
-
Family:PXA
-
Construction:Cylindrical
-
Leakage Current:188@2Min uA
-
Dimension:6.7 x 8mm mm
-
Lead Pitch For Radial:N/R
-
Capacitance Value:47 uF
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,851
Ships today, if you order in
Minimum Order Quantity:
500
30 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
500
$0.5442
1,000
$0.5348
3,000
$0.5229
5,000
$0.3815
8,000
$0.3805
10,000 +
$0.3307
Click for Quote
Log in
to unlock special pricing