- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- APXA100ARA471MJC0G
Description
+
Cap Aluminum Polymer 470uF 10VDC 20% (10 X 12.2mm) SMD 0.012 Ohm 5300mA 15000h 105A°C T/R
Search Keywords: APXA100ARA471MJC0G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:APXA100ARA471MJC0G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
400 -
Lifetime:15000 h
-
Capacitance Value:470 uF
-
Lead Pitch For Radial:N/R
-
Leakage Current:940@2Min uA
-
Lead Diameter:N/R
-
Construction:Cylindrical
-
Family:PXA
-
Equivalent Series Resistance:0.012 Ohm
-
Dimension:12.2 x 10mm mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
16 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
400
$1.31
800
$1.12
1,200 +
$1.08
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments