- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- APXA100ARA470ME60G
Description
+
Cap Aluminum Polymer 47uF 10VDC 20% (5 X 5.7mm) SMD 0.04 Ohm 1270mA 15000h 105A°C T/R
Search Keywords: APXA100ARA470ME60G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:APXA100ARA470ME60G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Reel Pack:
1000 -
Construction:Cylindrical
-
Capacitance Value:47 uF
-
Equivalent Series Resistance:0.04 Ohm
-
Lifetime:15000 h
-
Leakage Current:94@2Min uA
-
Family:PXA
-
Lead Diameter:N/R
-
Dimension:5.7 x 5mm mm
-
Lead Pitch For Radial:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1,000
$0.4910
3,000
$0.3214
5,000
$0.3082
8,000
$0.3036
10,000
$0.2990
15,000
$0.2946
25,000
$0.2901
50,000 +
$0.2858
Click for Quote
Log in
to unlock special pricing