- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- APXA100ARA331MHC0G
Description
+
Cap Aluminum Polymer 330uF 10VDC 20% (8 X 12mm) SMD 0.014 Ohm 4420mA 15000h 105A°C T/R
Search Keywords: APXA100ARA331MHC0G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:APXA100ARA331MHC0G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
400 -
Lead Diameter:N/R
-
Leakage Current:660@2Min uA
-
Capacitance Value:330 uF
-
Dimension:12 x 8mm mm
-
Lifetime:15000 h
-
Family:PXA
-
Lead Pitch For Radial:N/R
-
Construction:Cylindrical
-
Equivalent Series Resistance:0.014 Ohm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
4,400
can ship 6/5/26
Minimum Order Quantity:
400
Order Increment:
400
18 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
400
$1.022
800
$0.951
1,200
$0.897
2,800
$0.849
5,200
$0.838
7,600
$0.834
10,000
$0.830
15,200 +
$0.826
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments