- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- APSK2R5ELL471ME08S
Description
+
Conductive Polymer Aluminum Solid Capacitors - Radial - Through Hole - 470uF (+/-) 20% - 2.5VDC - 5mm Dia x 8mm
Search Keywords: APSK2R5ELL471ME08S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:APSK2R5ELL471ME08S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Equivalent Series Resistance:0.007 Ohm
-
Lead Pitch For Radial:2 mm
-
Dimension:N/A
-
Family:PSK
-
Capacitance Value:470 uF
-
Lifetime:5000 h
-
Lead Diameter:0.45 mm
-
Leakage Current:500@2Min uA
-
Construction:Aluminum Cylindrical Can
-
Maximum Operating Temperature:105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
26 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
500
$0.5808
1,000
$0.4356
1,500
$0.4066
2,000 +
$0.3984
Click for Quote
Log in
to unlock special pricing