- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- APSG250ELL391MJB5S
Description
+
Cap Aluminum Polymer 390uF 25VDC 20% (10 X 11.5mm) Radial 5mm 0.014 Ohm 5000mA 15000h 105ƒA€A°C Bulk
Search Keywords: APSG250ELL391MJB5S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:APSG250ELL391MJB5S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Lifetime:15000 h
-
Leakage Current:1950@2Min uA
-
Lead Diameter:0.6 mm
-
Dimension:11.5 x 10mm mm
-
Lead Pitch For Radial:5 mm
-
Equivalent Series Resistance:0.014 Ohm
-
Family:PSG
-
Capacitance Value:3902206uF
-
Construction:Aluminum Cylindrical Can2207
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,890
Ships today, if you order in
Minimum Order Quantity:
25
26 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
25
$0.895
250
$0.801
800
$0.766
1,600
$0.751
3,200
$0.749
5,600
$0.741
8,000 +
$0.737
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments