- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- APSG160ELL152MJ16S
Description
+
Cap Aluminum Polymer 1500uF 16VDC 20% (10 X 16mm) Radial 3.5mm 0.008 Ohm 7700mA 20000h 105°C Bulk
Search Keywords: APSG160ELL152MJ16S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:APSG160ELL152MJ16S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Lead Diameter:0.6 mm
-
Dimension:16 x 10mm mm
-
Family:PSG
-
Lifetime:20000 h
-
Lead Pitch For Radial:3.5 mm
-
Leakage Current:4800@2Min uA
-
Construction:Aluminum Cylindrical Can
-
Capacitance Value:1500 uF
-
Equivalent Series Resistance:0.008 Ohm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,415
Ships today, if you order in
Minimum Order Quantity:
25
26 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
25
$1.438
250
$0.668
500
$0.655
2,000
$0.642
4,000
$0.572
6,000
$0.570
8,000
$0.565
10,000 +
$0.563
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments