- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- APSF160ELL101MFA5S
Description
+
Cap Aluminum Polymer 100uF 16VDC 20% (6.3 X 10.5mm) Radial 2.5mm 0.025 Ohm 2820mA 5000h 105A°C Bulk
Search Keywords: APSF160ELL101MFA5S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:APSF160ELL101MFA5S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Family:PSF
-
Capacitance Value:100 uF
-
Lead Pitch For Radial:2.5 mm
-
Equivalent Series Resistance:0.025 Ohm
-
Dimension:10.5 x 6.3 mm
-
Construction:Aluminum Cylindrical Can
-
Lifetime:5000 h
-
Lead Diameter:0.5 mm
-
Leakage Current:500@2Min uA
-
Maximum Operating Temperature:105 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT