- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- APSE6R3ELL561MF08S
Description
+
Conductive Polymer Aluminum Solid Capacitors - Radial - Through Hole - 560uF (+/-) 20% - 6.3VDC - 6.3mm Dia x 8mm
Search Keywords: APSE6R3ELL561MF08S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:APSE6R3ELL561MF08S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Lead Pitch For Radial:2.5 mm
-
Lifetime:20000 h
-
Equivalent Series Resistance:0.008 Ohm
-
Family:PSE
-
Dimension:8 x 6.3mm mm
-
Leakage Current:705.6@2Min uA
-
Construction:Aluminum Cylindrical Can
-
Lead Diameter:0.6 mm
-
Capacitance Value:560 uF
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,000
Ships today, if you order in
Minimum Order Quantity:
100
26 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
100
$0.4231
500
$0.3438
2,000
$0.3284
4,000
$0.3099
6,000
$0.3014
10,000
$0.3006
16,000 +
$0.2933
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments