- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- APSC6R3ELL152MJB5S
Description
+
Cap Aluminum Polymer 1500uF 6.3VDC 20% (10 X 11.5mm) Radial 5mm 0.01 Ohm 5560mA 15000h 105°C Automotive Bulk
Search Keywords: APSC6R3ELL152MJB5S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:APSC6R3ELL152MJB5S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Lifetime:15000 h
-
Equivalent Series Resistance:0.01 Ohm
-
Construction:Aluminum Cylindrical Can
-
Dimension:N/A
-
Lead Pitch For Radial:5 mm
-
Family:PSC
-
Maximum Operating Temperature:105 °C
-
Lead Diameter:0.8 mm
-
Leakage Current:1890@2Min uA
-
Capacitance Value:1500 uF
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,501
Can Ship immediately
Minimum Order Quantity:
25
26 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
25
$1.88
100
$1.57
250
$1.52
500
$1.46
1,000
$1.39
2,500
$1.34
5,000 +
$1.30
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments