- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- APSC4R0ELL561MH08S
Description
+
Cap Aluminum Polymer 560uF 4VDC 20% (8 X 8mm) Radial 3.5mm 0.007 Ohm 6100mA 15000h 105°C Bulk
Search Keywords: APSC4R0ELL561MH08S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:APSC4R0ELL561MH08S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Lead Pitch For Radial:3.5 mm
-
Maximum Operating Temperature:105 °C
-
Equivalent Series Resistance:0.007 Ohm
-
Family:PSC
-
Lead Diameter:0.6 mm
-
Leakage Current:500@2Min uA
-
Dimension:N/A
-
Construction:Aluminum Cylindrical Can
-
Lifetime:15000 h
-
Capacitance Value:560 uF
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
12,000
can ship 8/7/26
Minimum Order Quantity:
50
26 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
50
$0.6833
500
$0.4706
1,000
$0.4306
3,000
$0.4000
5,000
$0.3990
8,000
$0.3980
10,000 +
$0.3970
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments