- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- APSC2R5ELL272MJB5S
Description
+
Cap Aluminum Polymer 2700uF 2.5VDC 20% (10 X 11.5mm) Radial 5mm 0.008 Ohm 5560mA 15000h 105°C Bulk
Search Keywords: APSC2R5ELL272MJB5S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:APSC2R5ELL272MJB5S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Construction:Aluminum Cylindrical Can
-
Lead Diameter:0.8 mm
-
Equivalent Series Resistance:0.008 Ohm
-
Leakage Current:1350@2Min uA
-
Family:PSC
-
Maximum Operating Temperature:105 °C
-
Dimension:N/A
-
Capacitance Value:2700 uF
-
Lead Pitch For Radial:5 mm
-
Lifetime:15000 h
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
26 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
25
$1.209
250
$0.982
500
$0.938
1,000
$0.898
2,500
$0.861
5,000 +
$0.838
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments