- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- APSA6R3ETD681MJB5S
Description
+
Cap Aluminum Polymer 680uF 6.3VDC 20% (10 X 11.5mm) Radial 5mm 0.007 Ohm 5860mA 15000h 105°C Automotive Ammo
Search Keywords: APSA6R3ETD681MJB5S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:APSA6R3ETD681MJB5S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
500 -
Equivalent Series Resistance:0.007 Ohm
-
Dimension:N/A
-
Family:PSA
-
Construction:Aluminum Cylindrical Can
-
Maximum Operating Temperature:105 °C
-
Lead Diameter:0.6 mm
-
Lifetime:15000 h
-
Capacitance Value:680 uF
-
Lead Pitch For Radial:5 mm
-
Leakage Current:856.8@2Min uA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
20 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
50
$0.9462
250
$0.7688
500
$0.7572
1,000
$0.5015
2,500
$0.4732
5,000
$0.4603
7,500
$0.4480
10,000 +
$0.4413
Click for Quote
Log in
to unlock special pricing