- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- APSA4R0ETD821MJB5S
Description
+
Cap Aluminum Polymer 820uF 4VDC 20% (10 X 11.5mm) Radial 5mm 0.006 Ohm 5860mA 15000h 105°C Automotive Ammo
Search Keywords: APSA4R0ETD821MJB5S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:APSA4R0ETD821MJB5S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
500 -
Leakage Current:656@2Min uA
-
Capacitance Value:820 uF
-
Maximum Operating Temperature:105 °C
-
Family:PSA
-
Equivalent Series Resistance:0.006 Ohm
-
Construction:Aluminum Cylindrical Can
-
Lead Diameter:0.6 mm
-
Lifetime:15000 h
-
Dimension:N/A
-
Lead Pitch For Radial:5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
20 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
50
$0.9192
250
$0.7469
500
$0.7357
1,000
$0.4881
2,500
$0.4606
5,000
$0.4479
7,500
$0.4412
10,000 +
$0.4346
Click for Quote
Log in
to unlock special pricing