- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- APS-6R3ETD681MJC5S
Chemi-Con
APS-6R3ETD681MJC5S
Cap Aluminum Polymer 680uF 6.3VDC 20% (10 X 12.5mm) Radial 5mm 0.01 Ohm 5500mA 15000h 105°C Ammo
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:APS-6R3ETD681MJC5S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
500 -
Dimension:N/A
-
Maximum Operating Temperature:105 °C
-
Lead Pitch For Radial:5 mm
-
Lead Diameter:0.6 mm
-
Lifetime:15000 h
-
Equivalent Series Resistance:0.01 Ohm
-
Family:PS
-
Construction:Aluminum Cylindrical Can
-
Leakage Current:856.8@2Min uA
-
Capacitance Value:680 uF
-
This product is discontinued, but still in stock.