- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- APS-200ETD101MHB5S
Description
+
Cap Aluminum Polymer 100uF 20VDC 20% (8 X 11.5mm) Radial 3.5mm 0.024 Ohm 3320mA 15000h 105°C Ammo
Search Keywords: APS200ETD101MHB5S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:APS-200ETD101MHB5S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Reel Pack:
1000 -
Capacitance Value:100 uF
-
Lead Diameter:0.6 mm
-
Dimension:N/A
-
Family:PS
-
Maximum Operating Temperature:105 °C
-
Construction:Aluminum Cylindrical Can
-
Equivalent Series Resistance:0.024 Ohm
-
Leakage Current:400@2Min uA
-
Lifetime:15000 h
-
Lead Pitch For Radial:3.5 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
250
$2.81
500
$1.73
750
$1.37
1,000 +
$1.34
Click for Quote
Log in
to unlock special pricing