- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- APS-160EC3331MJC5S
Description
+
Cap Aluminum Polymer 330uF 16VDC 20% (10 X 12.5mm) Radial 5mm 0.014 Ohm 5050mA 15000h 105°C Bulk
Search Keywords: APS160EC3331MJC5S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:APS-160EC3331MJC5S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
500 -
Lead Pitch For Radial:5 mm
-
Maximum Operating Temperature:105 °C
-
Construction:Aluminum Cylindrical Can
-
Dimension:N/A
-
Lead Diameter:0.6 mm
-
Lifetime:15000 h
-
Equivalent Series Resistance:0.014 Ohm
-
Capacitance Value:330 uF
-
Leakage Current:1056@2Min uA
-
Family:PS
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
25
$1.263
250
$1.027
500
$0.981
1,000
$0.670
2,500
$0.615
5,000
$0.606
7,500
$0.597
10,000 +
$0.588
Click for Quote
Log in
to unlock special pricing