- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Polymer ›
- APS-100ELL271MHB5S
Description
+
Cap Aluminum Polymer 270uF 10VDC 20% (8 X 11.5mm) Radial 3.5mm 0.014 Ohm 4420mA 15000h 105°C Bulk
Search Keywords: APS100ELL271MHB5S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:APS-100ELL271MHB5S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Maximum Operating Temperature:105 °C
-
Dimension:N/A
-
Lead Pitch For Radial:3.5 mm
-
Capacitance Value:270 uF
-
Construction:Aluminum Cylindrical Can
-
Leakage Current:540@2Min uA
-
Family:PS
-
Equivalent Series Resistance:0.014 Ohm
-
Lead Diameter:0.6 mm
-
Lifetime:15000 h
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
18 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
50
$0.7365
250
$0.6177
1,000
$0.5716
3,000
$0.3690
5,000
$0.3589
8,000
$0.3535
10,000
$0.3482
15,000 +
$0.3430
Click for Quote
Log in
to unlock special pricing