- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 82DA562M100MF5D
Description
+
Cap Aluminum Lytic 5600uF 100V 20% (35 X 63mm) Snap-In 10mm 0.029 Ohm 6460mA 2000h 85°C Bulk
Search Keywords: 82DA562M100MF5D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:82DA562M100MF5D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
Supplier Standard Pack:
200 -
Capacitance Value:5600 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Voltage:100 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
50
$13.36
100
$8.22
150
$6.51
200 +
$6.38
Click for Quote
Log in
to unlock special pricing