- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 82DA562M050JC2D
Description
+
Cap Aluminum Lytic 5600uF 50V 20% (25 X 35mm) Snap-In 10mm 0.059 Ohm 3340mA 2000h 85°C
Search Keywords: 82DA562M050JC2D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:82DA562M050JC2D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220040
-
Supplier Standard Pack:
200 -
Capacitance Value:5600 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Voltage:50 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
20 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
10
$2.40
200
$1.95
400
$1.49
600
$1.45
1,000
$1.42
2,600
$1.33
5,000
$1.31
7,600 +
$1.29
Click for Quote
Log in
to unlock special pricing