help desk software
Image is representational - see mfr. specs

82DA392M050JB2D

Chemi-Con

Cap Aluminum Lytic 3900uF 50V 20% (25 X 30mm) Snap-In 10mm 0.083 Ohm 2840mA 2000h 85°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 3900uF 50V 20% (25 X 30mm) Snap-In 10mm 0.083 Ohm 2840mA 2000h 85°C
Search Keywords: 82DA392M050JB2D
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    82DA392M050JB2D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220040
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Capacitance Value:
    3900 uF
  • Tolerance:
    20 %
  • Operating Temperature:
    -40 to 85 °C
  • Mounting:
    Through Hole
  • Voltage:
    50 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
20 Weeks can ship 9/14/26
Backorder
Price (USD)
Qty
Unit Price
25
$2.23
200
$1.81
400
$1.39
600
$1.35
1,000
$1.33
2,600
$1.27
5,000
$1.24
7,600 +
$1.21
Click for Quote
Log in to unlock special pricing