- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 82D561M250KD2D
Description
+
Cap Aluminum Lytic 560uF 250V 20% (30 X 40mm) Snap-In 10mm 0.283 Ohm 2160mA 2000h 85°C Bulk
Search Keywords: 82D561M250KD2D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:82D561M250KD2D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
Supplier Standard Pack:
200 -
Capacitance Value:560 uF
-
Tolerance:20 %
-
Operating Temperature:-40 to 85 °C
-
Mounting:Through Hole
-
Voltage:250 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
10
$3.71
50
$3.11
200
$2.88
400
$2.23
600
$2.20
1,000
$2.11
2,600
$2.05
5,000 +
$2.00
Click for Quote
Log in
to unlock special pricing