help desk software

36DA683F025BL2A

Chemi-Con

Cap Aluminum Lytic 68000uF 25V -10% to 50% (50.8 X 92.08mm) Screw Terminal 0.0092 Ohm 16800mA 2000h 95°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Cap Aluminum Lytic 68000uF 25V -10% to 50% (50.8 X 92.08mm) Screw Terminal 0.0092 Ohm 16800mA 2000h 95°C
Search Keywords: 36DA683F025BL2A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Chemi-Con
  • Part No:
    36DA683F025BL2A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532220020
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    49
  • Capacitance Value:
    68000 uF
  • Tolerance:
    -10 to 50 %
  • Operating Temperature:
    -40 to 95 °C
  • Mounting:
    Clamp Mount
  • Size:
    50.8 x 92.08 mm
  • Termination Style:
    Screw Terminal
  • Voltage:
    25 VDC
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
ADD TO CART
Price (USD)
Qty
Unit Price
1
$13.066
25
$12.804
49
$12.548
98 +
$8.204
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
E36D250LPN683TC92U
E36D250LPN683TC92U
VIEW PRODUCT
Cap Alum 68000UF 25V Screw