- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 36DA472F063AA2A
Description
+
Cap Aluminum Lytic 4700uF 63V 1% (34.93 X 53.98mm) Bracket Mount Screw Terminal 0.042 Ohm 5100mA 2000h 95°C
Search Keywords: 36DA472F063AA2A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Chemi-Con
-
Part No:36DA472F063AA2A
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532220020
-
Supplier Standard Pack:
100 -
Capacitance Value:4700 uF
-
Tolerance:1 %
-
Operating Temperature:-40 to 95 °C
-
Mounting:Bracket Mount
-
Size:34.93 x 53.98 mm
-
Termination Style:Screw Terminal
-
Voltage:63 VDC
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.